



2108793-2 | |
|---|---|
DigiKey Part Number | 17-2108793-2-ND |
Manufacturer | |
Manufacturer Product Number | 2108793-2 |
Description | 902~928 & 2400~2483.5 DUAL BAND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MMCX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108793-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 915MHz, 2.44GHz | |
Frequency Range | 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2.1dBi | |
Features | Cable - 255mm | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.85000 | €4.85 |
| 10 | €3.71700 | €37.17 |
| 30 | €3.38500 | €101.55 |
| 100 | €3.12180 | €312.18 |
| 250 | €2.97340 | €743.35 |
| 500 | €2.88390 | €1,441.95 |
| 1,000 | €2.81025 | €2,810.25 |
| 2,500 | €2.73250 | €6,831.25 |
| Unit Price without VAT: | €4.85000 |
|---|---|
| Unit Price with VAT: | €5.96550 |

