
2350310-2 | |
|---|---|
DigiKey Part Number | 17-2350310-2-ND |
Manufacturer | |
Manufacturer Product Number | 2350310-2 |
Description | MINI IO CONN CAT6A FI 4X2 AWG24/ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type II Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2350310-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.39000 | €36.39 |
| 10 | €30.92800 | €309.28 |
| 25 | €28.99200 | €724.80 |
| 50 | €27.60920 | €1,380.46 |
| 100 | €26.29280 | €2,629.28 |
| 250 | €25.83540 | €6,458.85 |
| Unit Price without VAT: | €36.39000 |
|---|---|
| Unit Price with VAT: | €44.75970 |


