Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F32R4C1 | |
|---|---|
DigiKey Part Number | A102262TR-ND - Tape & Reel (TR) A102262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF0603F32R4C1 |
Description | RES SMD 32.4 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F32R4C1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT0603HC3249FP100 | Vishay | 0 | MCT0603HC3249FP100-ND | €0.22029 | Upgrade |
| RG1608Q-32R4-D-T5 | Susumu | 0 | RG1608Q-32R4-D-T5-ND | €0.03049 | Upgrade |
| RNCF0603DTE32R4 | Stackpole Electronics Inc | 0 | RNCF0603DTE32R4-ND | €0.01712 | Upgrade |
| RR0816Q-32R4-D-50R | Susumu | 0 | RR0816Q-32R4-D-50R-ND | €0.01395 | Upgrade |
| RT0603BRD0732R4L | YAGEO | 13 | 13-RT0603BRD0732R4LCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.02549 | €25.49 |
| Unit Price without VAT: | €0.02549 |
|---|---|
| Unit Price with VAT: | €0.03135 |






