
ADS8681IPWR | |
|---|---|
DigiKey Part Number | 296-44531-2-ND - Tape & Reel (TR) 296-44531-1-ND - Cut Tape (CT) 296-44531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8681IPWR |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8681IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.41000 | €8.41 |
| 10 | €6.55100 | €65.51 |
| 25 | €6.08720 | €152.18 |
| 100 | €5.57700 | €557.70 |
| 250 | €5.48616 | €1,371.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €4.96717 | €9,934.34 |
| Unit Price without VAT: | €8.41000 |
|---|---|
| Unit Price with VAT: | €10.34430 |









