OPA547F/500G3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,467
Unit Price: €11.53000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA547F/500G3

DigiKey Part Number
296-50375-2-ND - Tape & Reel (TR)
296-50375-1-ND - Cut Tape (CT)
296-50375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA547F/500G3
Description
IC OPAMP GP 1 CIRC DDPAK/TO263-7
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
OPA547F/500G3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
10mA
Current - Output / Channel
750 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types