
TLE2062IDR | |
|---|---|
DigiKey Part Number | 296-39251-2-ND - Tape & Reel (TR) 296-39251-1-ND - Cut Tape (CT) 296-39251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2062IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2062IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 625µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.89000 | €2.89 |
| 10 | €2.17400 | €21.74 |
| 25 | €1.99400 | €49.85 |
| 100 | €1.79590 | €179.59 |
| 250 | €1.70164 | €425.41 |
| 500 | €1.64482 | €822.41 |
| 1,000 | €1.59805 | €1,598.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.64095 | €4,102.38 |
| Unit Price without VAT: | €2.89000 |
|---|---|
| Unit Price with VAT: | €3.55470 |






