
BFC233840106 | |
|---|---|
DigiKey Part Number | BFC233840106-ND |
Manufacturer | |
Manufacturer Product Number | BFC233840106 |
Description | CAP FILM 10UF 20% 800VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.402" L x 0.846" W (61.00mm x 21.50mm) | |
Height - Seated (Max) | 1.516" (38.50mm) | |
Termination | PC Pins | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.94000 | €16.94 |
| 10 | €13.43100 | €134.31 |
| 65 | €11.85400 | €770.51 |
| 130 | €11.45046 | €1,488.56 |
| 520 | €10.84437 | €5,639.07 |
| Unit Price without VAT: | €16.94000 |
|---|---|
| Unit Price with VAT: | €20.83620 |

