Parametric Equivalent

BFC237872134 | |
|---|---|
DigiKey Part Number | BFC237872134-ND |
Manufacturer | |
Manufacturer Product Number | BFC237872134 |
Description | CAP FILM 0.13UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.512" W (31.00mm x 13.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.11520 | €611.52 |
| Unit Price without VAT: | €6.11520 |
|---|---|
| Unit Price with VAT: | €7.52170 |


