
MAL211631479E3 | |
|---|---|
DigiKey Part Number | 56-MAL211631479E3CT-ND - Cut Tape (CT) 56-MAL211631479E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211631479E3 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 132.3 mA @ 100 Hz | |
Impedance | 650 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.323" Dia (8.20mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €0.92600 | €9.26 |
| 50 | €0.77300 | €38.65 |
| 100 | €0.70280 | €70.28 |
| 500 | €0.58200 | €291.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.55431 | €554.31 |
| 2,000 | €0.52211 | €1,044.22 |
| 3,000 | €0.50586 | €1,517.58 |
| 5,000 | €0.48776 | €2,438.80 |
| 7,000 | €0.47713 | €3,339.91 |
| 10,000 | €0.46685 | €4,668.50 |
| 12,000 | €0.46197 | €5,543.64 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.88190 |

