Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211661479E3

DigiKey Part Number
56-MAL211661479E3-ND
Manufacturer
Manufacturer Product Number
MAL211661479E3
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
132.3 mA @ 100 Hz
Impedance
650 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.323" Dia (8.20mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.55000€1.55
10€0.92500€9.25
50€0.78760€39.38
100€0.71620€71.62
500€0.59306€296.53
1,000€0.55431€554.31
3,000€0.50586€1,517.58
5,000€0.48776€2,438.80
Manufacturers Standard Package
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.90650