MAL214699811E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699108E3

DigiKey Part Number
4442PHTR-ND - Tape & Reel (TR)
4442PHCT-ND - Cut Tape (CT)
4442PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699108E3
Description
CAP ALUM 470UF 20% 50V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214699108E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
780 mA @ 100 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
72 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.630" L x 0.630" W (16.00mm x 16.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.86000€3.86
10€2.16100€21.61
50€2.03240€101.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€1.92827€289.24
300€1.80707€542.12
450€1.74589€785.65
750€1.67769€1,258.27
1,050€1.63763€1,719.51
1,500€1.59893€2,398.39
1,800€1.58053€2,844.95
3,600€1.51828€5,465.81
3,750€1.51497€5,681.14
Manufacturers Standard Package
Unit Price without VAT:€3.86000
Unit Price with VAT:€4.74780