
CRCW04024K70FKEDHP | |
|---|---|
DigiKey Part Number | 541-4.70KYTR-ND - Tape & Reel (TR) 541-4.70KYCT-ND - Cut Tape (CT) 541-4.70KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K70FKEDHP |
Description | RES SMD 4.7K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K70FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04024K70FKTDHP | Vishay Dale | 9,568 | 541-CRCW04024K70FKTDHPCT-ND | €0.56000 | Parametric Equivalent |
| ESR01MZPF4701 | Rohm Semiconductor | 6,160 | 846-ESR01MZPF4701CT-ND | €0.23000 | Parametric Equivalent |
| SR0402FR-7T4K7L | YAGEO | 6,030 | YAG5819CT-ND | €0.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.03960 | €0.99 |
| 50 | €0.03300 | €1.65 |
| 100 | €0.02780 | €2.78 |
| 250 | €0.02260 | €5.65 |
| 500 | €0.01960 | €9.80 |
| 1,000 | €0.01724 | €17.24 |
| 5,000 | €0.01348 | €67.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01192 | €119.20 |
| 20,000 | €0.01108 | €221.60 |
| 30,000 | €0.01067 | €320.10 |
| 50,000 | €0.01023 | €511.50 |
| 70,000 | €0.00998 | €698.60 |
| 100,000 | €0.00974 | €974.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13530 |

