Image for IFCB0402ER3N3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCB0402ER3N3S

DigiKey Part Number
IFCB0402ER3N3S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFCB0402ER3N3S
Description
FIXED IND 3.3NH 380MA 450MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Thin Film Inductor 380 mA 450mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.02704€270.40
Manufacturers Standard Package
Unit Price without VAT:€0.02704
Unit Price with VAT:€0.03326