
IHB6BV121K | |
|---|---|
DigiKey Part Number | IHB6BV121K-ND |
Manufacturer | |
Manufacturer Product Number | IHB6BV121K |
Description | FIXED IND 120UH 15.9A 15 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Wirewound Inductor 15.9 A 15mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | €25.78000 | €412.48 |
| Unit Price without VAT: | €25.78000 |
|---|---|
| Unit Price with VAT: | €31.70940 |

