IHLP1616ABER1R0M11 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: €0.41097
Datasheet

Direct


Sumida America Inc.
In Stock: 2,627
Unit Price: €0.58000
Datasheet

Direct


Sumida America Inc.
In Stock: 2,865
Unit Price: €0.52000
Datasheet

Direct


Bourns Inc.
In Stock: 2,697
Unit Price: €0.83000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.70639
Datasheet

Similar


Eaton - Electronics Division
In Stock: 11,933
Unit Price: €1.03000
Datasheet
1 µH Shielded Molded Inductor 4.2 A 47mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 4.2 A 47mOhm Max Nonstandard

IHLP1616ABER1R0M11

DigiKey Part Number
541-1044-2-ND - Tape & Reel (TR)
541-1044-1-ND - Cut Tape (CT)
541-1044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616ABER1R0M11
Description
FIXED IND 1UH 4.2A 47 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4.2 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1616ABER1R0M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
47mOhm Max
Q @ Freq
-
Frequency - Self Resonant
71MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.70700€7.07
100€0.58170€58.17
1,000€0.47846€478.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.41734€1,669.36
8,000€0.39363€3,149.04
12,000€0.38619€4,634.28
Manufacturers Standard Package
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.05780