New Product
VIA2000SD - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO-DC-VSAO

DigiKey Part Number
541-ISO-DC-VSAO-ND
Manufacturer
Manufacturer Product Number
ISO-DC-VSAO
Description
ISO-DC-VSAO REF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
VIA2000SD - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
4V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
VIA2000SD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€37.46000€37.46
Manufacturers Standard Package
Unit Price without VAT:€37.46000
Unit Price with VAT:€46.07580