


IGBRC1000BJJPCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRC1000BJJPCT5TR-ND - Tape & Reel (TR) 909-IGBRC1000BJJPCT5CT-ND - Cut Tape (CT) 909-IGBRC1000BJJPCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRC1000BJJPCT5 |
Description | RES BACK CONTACT PD 10 OHM 5% 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.059" W (1.50mm x 1.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.40000 | €5.40 |
| 10 | €4.47100 | €44.71 |
| 25 | €4.16040 | €104.01 |
| 50 | €3.94940 | €197.47 |
| 100 | €3.75440 | €375.44 |
| 250 | €3.54152 | €885.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.57792 | €1,788.96 |
| 1,000 | €3.46946 | €3,469.46 |
| 1,500 | €3.41701 | €5,125.51 |
| 2,500 | €3.33273 | €8,331.83 |
| Unit Price without VAT: | €5.40000 |
|---|---|
| Unit Price with VAT: | €6.64200 |

