15 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Resistors: Vishay Electro-Films IGBR Benefits and Applications

IGBRC1500BJJPCT5

DigiKey Part Number
909-IGBRC1500BJJPCT5TR-ND - Tape & Reel (TR)
909-IGBRC1500BJJPCT5CT-ND - Cut Tape (CT)
909-IGBRC1500BJJPCT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGBRC1500BJJPCT5
Description
RES BACK CONTACT PD 15 OHM 5% 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Bonding Mountable, Moisture Resistant
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.059" L x 0.059" W (1.50mm x 1.50mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.40000€5.40
10€4.47100€44.71
25€4.16040€104.01
50€3.94940€197.47
100€3.75880€375.88
250€3.54152€885.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.62824€1,814.12
1,000€3.49001€3,490.01
1,500€3.41701€5,125.51
2,500€3.33273€8,331.83
Manufacturers Standard Package
Unit Price without VAT:€5.40000
Unit Price with VAT:€6.64200