
GBPC1510W-E4/51 | |
|---|---|
DigiKey Part Number | GBPC1510W-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1510W-E4/51 |
Description | BRIDGE RECT 1P 1KV 15A GBPC-W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W |
Datasheet | Datasheet |
EDA/CAD Models | GBPC1510W-E4/51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 10 | €3.49700 | €34.97 |
| 100 | €2.52150 | €252.15 |
| 500 | €2.10544 | €1,052.72 |
| 1,000 | €2.03876 | €2,038.76 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.42060 |




