IRKH91/12A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11
Unit Price: €38.90000
Datasheet
Image for IRKH91/12A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRKH91/12A

DigiKey Part Number
IRKH91/12A-ND
Manufacturer
Manufacturer Product Number
IRKH91/12A
Description
SCR MODULE 1.2KV 210A ADD-A-PAK
Customer Reference
Detailed Description
SCR Module 1.2 kV 210 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.2 kV
Current - On State (It (AV)) (Max)
95 A
Current - On State (It (RMS)) (Max)
210 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1785A, 1870A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3 + 2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes