
VS-2N684 | |
|---|---|
DigiKey Part Number | VS-2N684-ND |
Manufacturer | |
Manufacturer Product Number | VS-2N684 |
Description | SCR 150V 25A TO-208AA (TO-48) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 150 V 25 A Standard Recovery Chassis, Stud Mount TO-208AA (TO-48) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 150 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 2 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 6.5 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 145A, 150A | |
SCR Type | Standard Recovery | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-208AA, TO-48-3, Stud | |
Supplier Device Package | TO-208AA (TO-48) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.47950 | €547.95 |
| Unit Price without VAT: | €5.47950 |
|---|---|
| Unit Price with VAT: | €6.73979 |

