Parametric Equivalent

VS-50RIA20M | |
|---|---|
DigiKey Part Number | VS-50RIA20M-ND |
Manufacturer | |
Manufacturer Product Number | VS-50RIA20M |
Description | SCR 200V 80A TO-208AC (TO-65) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 80 A Standard Recovery Chassis, Stud Mount TO-208AC (TO-65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 50 A | |
Current - On State (It (RMS)) (Max) | 80 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 15 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1200A, 1255A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-208AC, TO-65-3, Stud | |
Supplier Device Package | TO-208AC (TO-65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €20.11730 | €2,011.73 |
| Unit Price without VAT: | €20.11730 |
|---|---|
| Unit Price with VAT: | €24.74428 |


