SCR Module 200 V 110 A Single Chassis Mount D-55 T-Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-T70RIA20

DigiKey Part Number
T70RIA20-ND
Manufacturer
Manufacturer Product Number
VS-T70RIA20
Description
SCR MODULE 200V 110A D-55
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR Module 200 V 110 A Single Chassis Mount D-55 T-Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
200 V
Current - On State (It (AV)) (Max)
70 A
Current - On State (It (RMS)) (Max)
110 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
120 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1660A, 1740A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
D-55 T-Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€20.58500€205.85
Manufacturers Standard Package
Unit Price without VAT:€20.58500
Unit Price with VAT:€25.31955