
VS-VSKH26/10 | |
|---|---|
DigiKey Part Number | VS-VSKH26/10-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKH26/10 |
Description | SCR MODULE 1KV 60A ADD-A-PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1 kV 60 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1 kV | |
Current - On State (It (AV)) (Max) | 27 A | |
Current - On State (It (RMS)) (Max) | 60 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 420A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3 + 4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €24.67200 | €246.72 |
| Unit Price without VAT: | €24.67200 |
|---|---|
| Unit Price with VAT: | €30.34656 |

