
VS-VSKT41/06 | |
|---|---|
DigiKey Part Number | VS-VSKT41/06-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKT41/06 |
Description | SCR MODULE 600V 100A ADD-A-PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V 100 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 600 V | |
Current - On State (It (AV)) (Max) | 45 A | |
Current - On State (It (RMS)) (Max) | 100 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 850A, 890A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3 + 4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €26.52400 | €265.24 |
| Unit Price without VAT: | €26.52400 |
|---|---|
| Unit Price with VAT: | €32.62452 |

