
VS-VSKT71/12 | |
|---|---|
DigiKey Part Number | VS-VSKT71/12-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKT71/12 |
Description | SCR MODULE 1.2KV 165A ADD-A-PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 165 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 75 A | |
Current - On State (It (RMS)) (Max) | 165 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1300A, 1360A | |
Current - Hold (Ih) (Max) | 250 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3 + 4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €29.99500 | €299.95 |
| Unit Price without VAT: | €29.99500 |
|---|---|
| Unit Price with VAT: | €36.89385 |

