New at DigiKey
VLMS1502-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS1502-GS08

DigiKey Part Number
751-VLMS1502-GS08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMS1502-GS08
Description
CHIPLED(0402) SUPER RED ULTRABRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000€0.05179€466.11
18,000€0.05045€908.10
27,000€0.04978€1,344.06
45,000€0.04904€2,206.80
63,000€0.04861€3,062.43
90,000€0.04820€4,338.00
Manufacturers Standard Package
Unit Price without VAT:€0.05179
Unit Price with VAT:€0.06370