
MCT0603MD1001DP500 | |
|---|---|
DigiKey Part Number | MCT0603-1.0K-MDTR-ND - Tape & Reel (TR) MCT0603-1.0K-MDCT-ND - Cut Tape (CT) MCT0603-1.0K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1001DP500 |
Description | RES 1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1001DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.06400 | €1.60 |
| 50 | €0.06040 | €3.02 |
| 100 | €0.05710 | €5.71 |
| 250 | €0.05188 | €12.97 |
| 500 | €0.04854 | €24.27 |
| 1,000 | €0.04695 | €46.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04489 | €224.45 |
| 10,000 | €0.04181 | €418.10 |
| 15,000 | €0.04028 | €604.20 |
| 25,000 | €0.03873 | €968.25 |
| 35,000 | €0.03861 | €1,351.35 |
| 50,000 | €0.03849 | €1,924.50 |
| 60,000 | €0.03843 | €2,305.80 |
| 120,000 | €0.03814 | €4,576.80 |
| 125,000 | €0.03807 | €4,758.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

