
MP761R5 | |
|---|---|
DigiKey Part Number | MP761R5-ND |
Manufacturer | |
Manufacturer Product Number | MP761R5 |
Description | MP761R5 0.05% BULK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 761.5 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MP761R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 1210 (3225 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.61990 | €361.99 |
| Unit Price without VAT: | €3.61990 |
|---|---|
| Unit Price with VAT: | €4.45248 |

