
MQ100R0L | |
|---|---|
DigiKey Part Number | 804-MQ100R0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MQ100R0L |
Description | MQ100R0L 0.05% REELED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 1812 (4532 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MQ100R0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 1812 (4532 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.93800 | €393.80 |
| Unit Price without VAT: | €3.93800 |
|---|---|
| Unit Price with VAT: | €4.84374 |

