MQ250R0TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €3.93800
Datasheet
250 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 1812 (4532 Metric), J-Lead Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ250R0TL

DigiKey Part Number
804-MQ250R0TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MQ250R0TL
Description
MQ250R0TL 0.01% REELED
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 1812 (4532 Metric), J-Lead Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MQ250R0TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
1812 (4532 Metric), J-Lead
Supplier Device Package
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.087" (2.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€10.95290€1,095.29
Manufacturers Standard Package
Unit Price without VAT:€10.95290
Unit Price with VAT:€13.47207