1 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWC1K000QL

DigiKey Part Number
804-RWC1K000QLTR-ND - Tape & Reel (TR)
804-RWC1K000QLCT-ND - Cut Tape (CT)
804-RWC1K000QLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWC1K000QL
Description
RWC1K000QL 2 PPM REELED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
RWC1K000QL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€13.31000€13.31
10€9.32800€93.28
25€8.25160€206.29
50€7.57800€378.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€7.00580€700.58
200€6.51980€1,303.96
300€6.27023€1,881.07
500€5.98790€2,993.95
700€5.81967€4,073.77
1,000€5.65533€5,655.33
1,200€5.57653€6,691.84
Manufacturers Standard Package
Unit Price without VAT:€13.31000
Unit Price with VAT:€16.37130