
RWC30R00B | |
|---|---|
DigiKey Part Number | RWC30R00B-ND |
Manufacturer | |
Manufacturer Product Number | RWC30R00B |
Description | RWC30R00B 5 PPM BULK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWC30R00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.86908 | €1,467.27 |
| Unit Price without VAT: | €5.86908 |
|---|---|
| Unit Price with VAT: | €7.21897 |

