Image for Y0795200R000Q0W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0795200R000Q0W

DigiKey Part Number
Y0795200R000Q0W-ND
Manufacturer
Manufacturer Product Number
Y0795200R000Q0W
Description
HTHG0805 200R00 0.02% W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.02% 0.02W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0795200R000Q0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±3ppm/°C
Operating Temperature
-55°C ~ 220°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€10.32160€1,032.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.32160
Unit Price with VAT:€12.69557