Upgrade
Upgrade
Parametric Equivalent

Y08500R01000G4W | |
|---|---|
DigiKey Part Number | 804-1130-ND |
Manufacturer | |
Manufacturer Product Number | Y08500R01000G4W |
Description | RES 0.01 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±2% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R01000G4W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.22000 | €58.22 |
| 10 | €42.82200 | €428.22 |
| 30 | €37.93900 | €1,138.17 |
| 50 | €36.06400 | €1,803.20 |
| 100 | €33.85550 | €3,385.55 |
| 250 | €31.43900 | €7,859.75 |
| Unit Price without VAT: | €58.22000 |
|---|---|
| Unit Price with VAT: | €71.61060 |


