Y08500R20000F0W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 225
Unit Price: €21.57000
Datasheet
200 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y08500R20000F0W

DigiKey Part Number
Y08500R20000F0W-ND
Manufacturer
Manufacturer Product Number
Y08500R20000F0W
Description
RES 0.2 OHM 1/2W 2516 WIDE
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y08500R20000F0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Wide 2516 (6440 Metric), 1625
Supplier Device Package
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50€11.81580€590.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.81580
Unit Price with VAT:€14.53343