Y08500R20000F149R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €13.57000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €5.57308

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €5.57308
Datasheet
200 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y08500R20000F149R

DigiKey Part Number
Y08500R20000F149R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y08500R20000F149R
Description
RES 0.2 OHM 1% 1/2W 2516
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y08500R20000F149R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Wide 2516 (6440 Metric), 1625
Supplier Device Package
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€5.57308€5,573.08
Manufacturers Standard Package
Unit Price without VAT:€5.57308
Unit Price with VAT:€6.85489