
Y08501R00000F9W | |
|---|---|
DigiKey Part Number | 804-1188-ND |
Manufacturer | |
Manufacturer Product Number | Y08501R00000F9W |
Description | RES SMD 1 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08501R00000F9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.57000 | €21.57 |
| 10 | €15.35100 | €153.51 |
| 25 | €13.67080 | €341.77 |
| 50 | €12.61960 | €630.98 |
| 100 | €11.72670 | €1,172.67 |
| 250 | €10.74932 | €2,687.33 |
| 500 | €10.13826 | €5,069.13 |
| Unit Price without VAT: | €21.57000 |
|---|---|
| Unit Price with VAT: | €26.53110 |

