
Y11193R20000F9W | |
|---|---|
DigiKey Part Number | Y11193R20000F9W-ND |
Manufacturer | |
Manufacturer Product Number | Y11193R20000F9W |
Description | RES SMD 3.2 OHM 1% 1/4W 1610 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.2 Ohms ±1% 0.25W, 1/4W Chip Resistor Nonstandard Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11193R20000F9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.100" W (4.06mm x 2.54mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €12.27380 | €613.69 |
| Unit Price without VAT: | €12.27380 |
|---|---|
| Unit Price with VAT: | €15.09677 |

