Y1121100R000F9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €17.54680
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €17.02360
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €6.18731
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €18.97360
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €7.27983
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €18.97360
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €16.82000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €17.82200
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €6.58754
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €19.87600
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 776
Unit Price: €19.51000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €16.77520
Datasheet
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1121100R000F9L

DigiKey Part Number
Y1121100R000F9L-ND
Manufacturer
Manufacturer Product Number
Y1121100R000F9L
Description
RES SMD 100 OHM 1% 1/4W J LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1121100R000F9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€16.77520€419.38
Manufacturers Standard Package
Unit Price without VAT:€16.77520
Unit Price with VAT:€20.63350