Y1121200R000B9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €7.27983
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €7.27983
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €7.27983
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €18.97360
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €7.27983
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €19.87600
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €7.75578
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €6.18731
Datasheet
200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1121200R000B9R

DigiKey Part Number
Y1121200R000B9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1121200R000B9R
Description
RES SMD 200 OHM 0.1% 1/4W J LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1121200R000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€6.18731€6,187.31
Manufacturers Standard Package
Unit Price without VAT:€6.18731
Unit Price with VAT:€7.61039