Y1121500R000T0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: €19.87600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €7.27983
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €7.27983
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €7.21190
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 802
Unit Price: €17.21000
Datasheet
500 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1121500R000T0R

DigiKey Part Number
Y1121500R000T0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1121500R000T0R
Description
RES SMD 500OHM 0.01% 1/4W J LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1121500R000T0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€7.27983€7,279.83
Manufacturers Standard Package
Unit Price without VAT:€7.27983
Unit Price with VAT:€8.95419