Upgrade
Upgrade
Parametric Equivalent

Y11215K00000T9R | |
|---|---|
DigiKey Part Number | 804-Y11215K00000T9RTR-ND - Tape & Reel (TR) 804-Y11215K00000T9RCT-ND - Cut Tape (CT) 804-Y11215K00000T9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y11215K00000T9R |
Description | RES SMD 5K OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11215K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.82000 | €16.82 |
| 10 | €11.87400 | €118.74 |
| 25 | €10.53800 | €263.45 |
| 50 | €9.70200 | €485.10 |
| 100 | €8.99180 | €899.18 |
| 250 | €8.89340 | €2,223.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €7.31569 | €7,315.69 |
| Unit Price without VAT: | €16.82000 |
|---|---|
| Unit Price with VAT: | €20.68860 |


