
Y11692K00000T9R | |
|---|---|
DigiKey Part Number | Y1169-2KTR-ND - Tape & Reel (TR) Y1169-2KCT-ND - Cut Tape (CT) Y1169-2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y11692K00000T9R |
Description | RES SMD 2K OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11692K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.87760 | €1,087.76 |
| 200 | €10.16670 | €2,033.34 |
| 300 | €9.80160 | €2,940.48 |
| 500 | €9.38870 | €4,694.35 |
| 700 | €9.14264 | €6,399.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.72000 | €26.72 |
| 10 | €19.15000 | €191.50 |
| 25 | €17.10520 | €427.63 |
| 50 | €15.82580 | €791.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.15000 | €21.15 |
| 10 | €15.04400 | €150.44 |
| 25 | €13.39400 | €334.85 |
| 50 | €12.36140 | €618.07 |
| Unit Price without VAT: | €21.15000 |
|---|---|
| Unit Price with VAT: | €26.01450 |

