Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y116950K0000B9R | |
|---|---|
DigiKey Part Number | Y116950K0000B9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y116950K0000B9R |
Description | RES SMD 50K OHM 0.1% 0.4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y116950K0000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €8.02620 | €8,026.20 |
| Unit Price without VAT: | €8.02620 |
|---|---|
| Unit Price with VAT: | €9.87223 |



