Upgrade
Parametric Equivalent

Y116950K0000T0L | |
|---|---|
DigiKey Part Number | Y116950K0000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y116950K0000T0L |
Description | RES SMD 50KOHM 0.01% 0.4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y116950K0000T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €24.00600 | €600.15 |
| Unit Price without VAT: | €24.00600 |
|---|---|
| Unit Price with VAT: | €29.52738 |



