
Y116950R0000B9R | |
|---|---|
DigiKey Part Number | Y1169-50TR-ND - Tape & Reel (TR) Y1169-50CT-ND - Cut Tape (CT) Y1169-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y116950R0000B9R |
Description | RES SMD 50 OHM 0.1% 0.6W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y116950R0000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.88000 | €22.88 |
| 10 | €16.31400 | €163.14 |
| 25 | €14.54080 | €363.52 |
| 50 | €13.43120 | €671.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.48860 | €1,248.86 |
| 200 | €11.68790 | €2,337.58 |
| 300 | €11.27680 | €3,383.04 |
| 500 | €10.81178 | €5,405.89 |
| 700 | €10.53471 | €7,374.30 |
| Unit Price without VAT: | €22.88000 |
|---|---|
| Unit Price with VAT: | €28.14240 |

