
Y1172132R000Q9R | |
|---|---|
DigiKey Part Number | Y1172132R000Q9R-ND |
Manufacturer | |
Manufacturer Product Number | Y1172132R000Q9R |
Description | VSM0805 132R00 TCR2 0.02% S T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 132 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
EDA/CAD Models | Y1172132R000Q9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.57030 | €1,257.03 |
| Unit Price without VAT: | €12.57030 |
|---|---|
| Unit Price with VAT: | €15.46147 |

