
Y11721K00000B9R | |
|---|---|
DigiKey Part Number | 804-Y11721K00000B9RTR-ND - Tape & Reel (TR) 804-Y11721K00000B9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y11721K00000B9R |
Description | RES SMD 1K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11721K00000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.85000 | €13.85 |
| 10 | €9.72400 | €97.24 |
| 25 | €8.60640 | €215.16 |
| 50 | €7.90760 | €395.38 |
| 100 | €7.31370 | €731.37 |
| 250 | €6.66356 | €1,665.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €5.91185 | €5,911.85 |
| Unit Price without VAT: | €13.85000 |
|---|---|
| Unit Price with VAT: | €17.03550 |

