Y145510R0000C9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €5.87085
Datasheet
Image for Y145510R0000C9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y145510R0000C9R

DigiKey Part Number
Y145510R0000C9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y145510R0000C9R
Description
RES SMD 10 OHM 0.25% 1/5W 1506
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.25% 0.2W, 1/5W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y145510R0000C9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€5.66803€14,170.07
Manufacturers Standard Package
Unit Price without VAT:€5.66803
Unit Price with VAT:€6.97168